
BZG03C51-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C51-HM3-08GITR-ND - Tape & Reel (TR) BZG03C51-HM3-08GICT-ND - Cut Tape (CT) BZG03C51-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C51-HM3-08 |
Description | DIODE ZENER 51V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C51-HM3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,43180 € | 43,18 € |
| 500 | 0,33446 € | 167,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28714 € | 430,71 € |
| 3.000 | 0,26330 € | 789,90 € |
| 4.500 | 0,25116 € | 1.130,22 € |
| 7.500 | 0,23751 € | 1.781,33 € |
| 10.500 | 0,22943 € | 2.409,01 € |
| 15.000 | 0,22157 € | 3.323,55 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

