
BZG03C43-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C43-M3-08GITR-ND - Tape & Reel (TR) BZG03C43-M3-08GICT-ND - Cut Tape (CT) BZG03C43-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C43-M3-08 |
Description | DIODE ZENER 43V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.25 W ±6.98% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C43-M3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72400 € | 7,24 € |
| 100 | 0,47690 € | 47,69 € |
| 500 | 0,37084 € | 185,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31930 € | 478,95 € |
| 3.000 | 0,29334 € | 880,02 € |
| 4.500 | 0,28011 € | 1.260,50 € |
| 7.500 | 0,26525 € | 1.989,38 € |
| 10.500 | 0,25645 € | 2.692,72 € |
| 15.000 | 0,24789 € | 3.718,35 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

