Image for BZG03C240-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C240-HM3-08

DigiKey Part Number
BZG03C240-HM3-08GITR-ND - Tape & Reel (TR)
BZG03C240-HM3-08GICT-ND - Cut Tape (CT)
BZG03C240-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C240-HM3-08
Description
DIODE ZENER 240V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 240 V 1.25 W ±5.83% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C240-HM3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.83%
Power - Max
1.25 W
Impedance (Max) (Zzt)
850 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 180 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42100 €4,21 €
1000,27190 €27,19 €
5000,26248 €131,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,26587 €398,81 €
3.0000,24380 €731,40 €
4.5000,23255 €1.046,48 €
7.5000,20482 €1.536,15 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €