Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B51-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03B51-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B51-M3_A-18 |
Description | DIODE ZENER 51V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 2 | 0,82500 € | 1,65 € |
| 3 | 0,75667 € | 2,27 € |
| 5 | 0,68400 € | 3,42 € |
| 7 | 0,64000 € | 4,48 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,50040 € | 12,51 € |
| 50 | 0,44120 € | 22,06 € |
| 100 | 0,39080 € | 39,08 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

