Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B180-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03B180-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B180-M3_A-18 |
Description | DIODE ZENER 180V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 400 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 130 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B180-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B180-HM3_A-08TR-ND | 0,95000 € | Parametric Equivalent |
| BZG03B180-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B180-HM3_A-18TR-ND | 0,95000 € | Parametric Equivalent |
| BZG03B180-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B180-M3_A-08TR-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 2 | 0,82000 € | 1,64 € |
| 3 | 0,75667 € | 2,27 € |
| 5 | 0,68200 € | 3,41 € |
| 7 | 0,63714 € | 4,46 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,49960 € | 12,49 € |
| 50 | 0,44000 € | 22,00 € |
| 100 | 0,39000 € | 39,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

