BZD27C82P-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10004 €
Datasheet
Zener Diode 82 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 82 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C82P-HE3-18

DigiKey Part Number
BZD27C82P-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C82P-HE3-18
Description
DIODE ZENER 82V 800MW DO219AB
Customer Reference
Detailed Description
Zener Diode 82 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 62 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types