


BZD27C82P-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C82P-E3-08TR-ND - Tape & Reel (TR) 112-BZD27C82P-E3-08CT-ND - Cut Tape (CT) 112-BZD27C82P-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C82P-E3-08 |
Description | DIODE ZENER 82V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,23940 € | 23,94 € |
| 500 | 0,18136 € | 90,68 € |
| 1.000 | 0,16264 € | 162,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13883 € | 416,49 € |
| 6.000 | 0,12683 € | 760,98 € |
| 9.000 | 0,12071 € | 1.086,39 € |
| 15.000 | 0,11384 € | 1.707,60 € |
| 21.000 | 0,10977 € | 2.305,17 € |
| 30.000 | 0,10581 € | 3.174,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

