


BZD27C11P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C11P-E3-08GITR-ND - Tape & Reel (TR) BZD27C11P-E3-08GICT-ND - Cut Tape (CT) BZD27C11P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C11P-E3-08 |
Description | DIODE ZENER 11V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 8.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,23940 € | 23,94 € |
| 500 | 0,18148 € | 90,74 € |
| 1.000 | 0,16279 € | 162,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13901 € | 417,03 € |
| 6.000 | 0,12703 € | 762,18 € |
| 9.000 | 0,12092 € | 1.088,28 € |
| 15.000 | 0,11405 € | 1.710,75 € |
| 21.000 | 0,10999 € | 2.309,79 € |
| 30.000 | 0,10604 € | 3.181,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

