


BZD27B24P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B24P-M3-08GITR-ND - Tape & Reel (TR) BZD27B24P-M3-08GICT-ND - Cut Tape (CT) BZD27B24P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B24P-M3-08 |
Description | DIODE ZENER 24V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,27980 € | 27,98 € |
| 500 | 0,21318 € | 106,59 € |
| 1.000 | 0,19168 € | 191,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16437 € | 493,11 € |
| 6.000 | 0,15061 € | 903,66 € |
| 9.000 | 0,14360 € | 1.292,40 € |
| 15.000 | 0,13572 € | 2.035,80 € |
| 21.000 | 0,13106 € | 2.752,26 € |
| 30.000 | 0,12652 € | 3.795,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |


