
BYW56-TR | |
|---|---|
DigiKey Part Number | BYW56TR-ND - Tape & Reel (TR) BYW56CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW56-TR |
Description | DIODE AVALANCHE 1000V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,34100 € | 13,41 € |
| 100 | 0,91140 € | 91,14 € |
| 500 | 0,72762 € | 363,81 € |
| 1.000 | 0,66854 € | 668,54 € |
| 2.000 | 0,65059 € | 1.301,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56514 € | 2.825,70 € |
| 10.000 | 0,53196 € | 5.319,60 € |
| 15.000 | 0,53153 € | 7.972,95 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,44530 € |



