
BYW32-TR | |
|---|---|
DigiKey Part Number | BYW32-TRGITR-ND - Tape & Reel (TR) BYW32-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW32-TR |
Description | DIODE AVALANCHE 200V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32600 € | 13,26 € |
| 100 | 0,90130 € | 90,13 € |
| 500 | 0,71964 € | 359,82 € |
| 1.000 | 0,66124 € | 661,24 € |
| 2.000 | 0,64367 € | 1.287,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55900 € | 2.795,00 € |
| 10.000 | 0,52620 € | 5.262,00 € |
| 15.000 | 0,52588 € | 7.888,20 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |

