Diode 200 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW32-TAP

DigiKey Part Number
BYW32-TAPGICT-ND - Cut Tape (CT)
BYW32-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW32-TAP
Description
DIODE AVALANCHE 200V 2A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-57
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW32-TRVishay General Semiconductor - Diodes Division51BYW32-TRGICT-ND2,07000 €Parametric Equivalent
EGP20Donsemi7.151EGP20DFSCT-ND1,15000 €Similar
In-Stock: 1.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,31800 €13,18 €
1000,89560 €89,56 €
5000,71496 €357,48 €
1.0000,65685 €656,85 €
2.0000,63860 €1.277,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,55514 €2.775,70 €
10.0000,52251 €5.225,10 €
15.0000,52173 €7.825,95 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,41020 €