
BYV26D-TR | |
|---|---|
DigiKey Part Number | BYV26D-TRGITR-ND - Tape & Reel (TR) BYV26D-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV26D-TR |
Description | DIODE AVALANCHE 800V 1A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,37700 € | 13,77 € |
| 100 | 0,93810 € | 93,81 € |
| 500 | 0,75026 € | 375,13 € |
| 1.000 | 0,68986 € | 689,86 € |
| 2.000 | 0,67683 € | 1.353,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58416 € | 2.920,80 € |
| 10.000 | 0,55297 € | 5.529,70 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |


