BYT53F-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,56896 €
Datasheet

Similar


onsemi
In Stock: 3.853
Unit Price: 0,70000 €
Datasheet
Diode 300 V 1.9A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT53F-TR

DigiKey Part Number
BYT53F-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYT53F-TR
Description
DIODE AVALANCHE 300V 1.9A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 300 V 1.9A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1.9A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,57284 €14.321,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57284 €
Unit Price with VAT:0,67022 €