Similar
Similar

BYG24D-E3/TR3 | |
|---|---|
DigiKey Part Number | BYG24D-E3/TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG24D-E3/TR3 |
Description | DIODE AVAL 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13559 € | 1.016,92 € |
| 15.000 | 0,12547 € | 1.882,05 € |
| 22.500 | 0,12031 € | 2.706,97 € |
| 37.500 | 0,11597 € | 4.348,88 € |
| Unit Price without VAT: | 0,13559 € |
|---|---|
| Unit Price with VAT: | 0,15864 € |




