BYG24D-E3/TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,11833 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,14629 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.949
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.148
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.413
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,12909 €
Datasheet

Similar


Diodes Incorporated
In Stock: 152.738
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 52.004
Unit Price: 0,28000 €
Datasheet
Image for BYG24D-E3/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG24D-E3/TR

DigiKey Part Number
BYG24D-E3/TRGITR-ND - Tape & Reel (TR)
BYG24D-E3/TRGICT-ND - Cut Tape (CT)
BYG24D-E3/TRGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG24D-E3/TR
Description
DIODE AVAL 200V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
140 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,47100 €4,71 €
1000,28280 €28,28 €
5000,23344 €116,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,15211 €273,80 €
3.6000,12565 €452,34 €
5.4000,12309 €664,69 €
9.0000,11597 €1.043,73 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:0,99450 €