
BYG22D-M3/TR | |
|---|---|
DigiKey Part Number | 112-BYG22D-M3/TR-ND - Tape & Reel (TR) 112-BYG22D-M3/TRCT-ND - Cut Tape (CT) 112-BYG22D-M3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22D-M3/TR |
Description | DIODE AVALANCHE 200V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62300 € | 6,23 € |
| 100 | 0,40800 € | 40,80 € |
| 500 | 0,31548 € | 157,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,26416 € | 475,49 € |
| 3.600 | 0,24250 € | 873,00 € |
| 5.400 | 0,23147 € | 1.249,94 € |
| 9.000 | 0,21907 € | 1.971,63 € |
| 12.600 | 0,21173 € | 2.667,80 € |
| 18.000 | 0,20460 € | 3.682,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

