
BYG21M-M3/TR | |
|---|---|
DigiKey Part Number | 112-BYG21M-M3/TR-ND - Tape & Reel (TR) 112-BYG21M-M3/TRCT-ND - Cut Tape (CT) 112-BYG21M-M3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG21M-M3/TR |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,28360 € | 28,36 € |
| 500 | 0,21634 € | 108,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,17891 € | 322,04 € |
| 3.600 | 0,16313 € | 587,27 € |
| 5.400 | 0,15508 € | 837,43 € |
| 9.000 | 0,14603 € | 1.314,27 € |
| 12.600 | 0,14067 € | 1.772,44 € |
| 18.000 | 0,13546 € | 2.438,28 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

