
BYG21K-E3/TR3 | |
|---|---|
DigiKey Part Number | BYG21K-E3/TR3GITR-ND - Tape & Reel (TR) BYG21K-E3/TR3GICT-ND - Cut Tape (CT) BYG21K-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG21K-E3/TR3 |
Description | DIODE AVAL 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2KA-13-F | Diodes Incorporated | 4.890 | 31-S2KA-13-FCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,26550 € | 26,55 € |
| 500 | 0,20204 € | 101,02 € |
| 1.000 | 0,18155 € | 181,55 € |
| 2.000 | 0,16430 € | 328,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13861 € | 1.039,58 € |
| 15.000 | 0,12817 € | 1.922,55 € |
| 22.500 | 0,12285 € | 2.764,12 € |
| 37.500 | 0,11688 € | 4.383,00 € |
| 52.500 | 0,11334 € | 5.950,35 € |
| 75.000 | 0,10991 € | 8.243,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

