
BYG21K-E3/TR | |
|---|---|
DigiKey Part Number | BYG21K-E3/GITR-ND - Tape & Reel (TR) BYG21K-E3/GICT-ND - Cut Tape (CT) BYG21K-E3/GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG21K-E3/TR |
Description | DIODE AVAL 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG21K-E3/TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,26550 € | 26,55 € |
| 500 | 0,20204 € | 101,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,16673 € | 300,11 € |
| 3.600 | 0,15182 € | 546,55 € |
| 5.400 | 0,14422 € | 778,79 € |
| 9.000 | 0,13569 € | 1.221,21 € |
| 12.600 | 0,13063 € | 1.645,94 € |
| 18.000 | 0,12571 € | 2.262,78 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |



