
BU2010-E3/45 | |
|---|---|
DigiKey Part Number | BU2010-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | BU2010-E3/45 |
Description | BRIDGE RECT 1PHASE 1KV 3.5A BU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, BU | |
Supplier Device Package | isoCINK+™ BU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 20 | 2,33650 € | 46,73 € |
| 100 | 1,85150 € | 185,15 € |
| 500 | 1,52678 € | 763,39 € |
| 1.000 | 1,42250 € | 1.422,50 € |
| 2.000 | 1,40352 € | 2.807,04 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,63320 € |

