Parametric Equivalent

BU1506-M3/51 | |
|---|---|
DigiKey Part Number | BU1506-M3/51-ND |
Manufacturer | |
Manufacturer Product Number | BU1506-M3/51 |
Description | BRIDGE RECT 1PHASE 600V 15A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 7.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, BU |
Technology Standard | Supplier Device Package isoCINK+™ BU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU1506-M3/45 | Vishay General Semiconductor - Diodes Division | 0 | BU1506-M3/45GI-ND | 2,55068 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,55068 € | 2.550,68 € |
| Unit Price without VAT: | 2,55068 € |
|---|---|
| Unit Price with VAT: | 2,98430 € |


