
BAV99-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAV99-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAV99-HE3_A-18CT-ND - Cut Tape (CT) 112-BAV99-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-HE3_A-18 |
Description | DIODE ARRAY GP 70V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08436 € | 42,18 € |
| 1.000 | 0,07481 € | 74,81 € |
| 2.000 | 0,06676 € | 133,52 € |
| 5.000 | 0,05803 € | 290,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05263 € | 526,30 € |
| 20.000 | 0,04808 € | 961,60 € |
| 30.000 | 0,04576 € | 1.372,80 € |
| 50.000 | 0,04316 € | 2.158,00 € |
| 70.000 | 0,04161 € | 2.912,70 € |
| 100.000 | 0,04012 € | 4.012,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |



