
BAV23C-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAV23C-E3-08TR-ND - Tape & Reel (TR) 112-BAV23C-E3-08CT-ND - Cut Tape (CT) 112-BAV23C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23C-E3-08 |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,11602 € | 58,01 € |
| 1.000 | 0,10331 € | 103,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08711 € | 261,33 € |
| 6.000 | 0,07895 € | 473,70 € |
| 9.000 | 0,07479 € | 673,11 € |
| 15.000 | 0,07011 € | 1.051,65 € |
| 21.000 | 0,06734 € | 1.414,14 € |
| 30.000 | 0,06464 € | 1.939,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


