
BAS70-02V-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BAS70-02V-HG3-08TR-ND - Tape & Reel (TR) 112-BAS70-02V-HG3-08CT-ND - Cut Tape (CT) 112-BAS70-02V-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-02V-HG3-08 |
Description | DIODE SCHOTTKY 70V 200MA SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,15240 € | 15,24 € |
| 500 | 0,11368 € | 56,84 € |
| 1.000 | 0,10117 € | 101,17 € |
| 2.000 | 0,09063 € | 181,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07426 € | 594,08 € |
| 16.000 | 0,06796 € | 1.087,36 € |
| 24.000 | 0,06475 € | 1.554,00 € |
| 40.000 | 0,06115 € | 2.446,00 € |
| 56.000 | 0,05901 € | 3.304,56 € |
| 80.000 | 0,05694 € | 4.555,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |




