

BAS40-04-G3-18 | |
|---|---|
DigiKey Part Number | 112-BAS40-04-G3-18TR-ND - Tape & Reel (TR) 112-BAS40-04-G3-18CT-ND - Cut Tape (CT) 112-BAS40-04-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04-G3-18 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04-G3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,09022 € | 45,11 € |
| 1.000 | 0,07085 € | 70,85 € |
| 2.000 | 0,07009 € | 140,18 € |
| 5.000 | 0,06924 € | 346,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05260 € | 526,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

