BAS16WS-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06314 €
Datasheet
Image for BAS16WS-HE3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16WS-HE3_A-18

DigiKey Part Number
112-BAS16WS-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16WS-HE3_A-18
Description
DIODE STANDARD 75V 250MA SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
75 V
Mounting Type
Current - Average Rectified (Io)
250mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Supplier Device Package
SOD-323
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16WS-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BAS16WS-HE3_A-08TR-ND0,06314 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06647 €664,70 €
20.0000,06346 €1.269,20 €
Manufacturers Standard Package
Unit Price without VAT:0,06647 €
Unit Price with VAT:0,07777 €