Diode 40 V 200mA Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAQ333-TR

DigiKey Part Number
BAQ333GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAQ333-TR
Description
DIODE STD 40V 200MA MICROMELF
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount MicroMELF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 nA @ 15 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MicroMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types