
B340A-M3/5AT | |
|---|---|
DigiKey Part Number | 112-B340A-M3/5ATTR-ND - Tape & Reel (TR) 112-B340A-M3/5ATCT-ND - Cut Tape (CT) 112-B340A-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340A-M3/5AT |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,36100 € | 3,61 € |
| 100 | 0,23130 € | 23,13 € |
| 500 | 0,17552 € | 87,76 € |
| 1.000 | 0,15751 € | 157,51 € |
| 2.000 | 0,14235 € | 284,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10170 € | 762,75 € |
| 15.000 | 0,10026 € | 1.503,90 € |
| 22.500 | 0,10002 € | 2.250,45 € |
| 37.500 | 0,09640 € | 3.615,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


