
B340A-E3/61T | |
|---|---|
DigiKey Part Number | B340A-E3/61TGITR-ND - Tape & Reel (TR) B340A-E3/61TGICT-ND - Cut Tape (CT) B340A-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340A-E3/61T |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | B340A-E3/61T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,19740 € | 19,74 € |
| 500 | 0,14892 € | 74,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,09508 € | 171,14 € |
| 3.600 | 0,09414 € | 338,90 € |
| 5.400 | 0,09057 € | 489,08 € |
| 9.000 | 0,08232 € | 740,88 € |
| 12.600 | 0,08097 € | 1.020,22 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |











