
B330LA-E3/61T | |
|---|---|
DigiKey Part Number | B330LA-E3/61TGITR-ND - Tape & Reel (TR) B330LA-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B330LA-E3/61T |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B330A-13-F | Diodes Incorporated | 107 | B330A-FDICT-ND | 0,60000 € | Similar |
| RSX301L-30TE25 | Rohm Semiconductor | 3.936 | 846-RSX301L-30TE25CT-ND | 0,72000 € | Similar |
| STPS2L30A | STMicroelectronics | 21.957 | 497-3759-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25670 € | 25,67 € |
| 500 | 0,19504 € | 97,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,13963 € | 251,33 € |
| 3.600 | 0,12675 € | 456,30 € |
| 5.400 | 0,12019 € | 649,03 € |
| 9.000 | 0,11280 € | 1.015,20 € |
| 12.600 | 0,10843 € | 1.366,22 € |
| 18.000 | 0,10418 € | 1.875,24 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

