AZ23C5V1-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 31.985
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.381
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05083 €
Datasheet

Similar


Diodes Incorporated
In Stock: 733
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 23
Unit Price: 0,19000 €
Datasheet
Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C5V1-G3-18

DigiKey Part Number
AZ23C5V1-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C5V1-G3-18
Description
DIODE ZENER ARRAY 5.1V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
60 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
5.1 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C5V1-E3-08Vishay General Semiconductor - Diodes Division31.985112-AZ23C5V1-E3-08CT-ND0,44000 €Parametric Equivalent
AZ23C5V1-E3-18Vishay General Semiconductor - Diodes Division5.381AZ23C5V1-E3-18GICT-ND0,44000 €Parametric Equivalent
AZ23C5V1-G3-08Vishay General Semiconductor - Diodes Division0AZ23C5V1-G3-08-ND0,05083 €Parametric Equivalent
AZ23C5V1-7-FDiodes Incorporated733AZ23C5V1-FDICT-ND0,27000 €Similar
BZB84-C5V1,215Nexperia USA Inc.231727-2642-1-ND0,19000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05362 €536,20 €
20.0000,04901 €980,20 €
30.0000,04667 €1.400,10 €
50.0000,04403 €2.201,50 €
70.0000,04247 €2.972,90 €
100.0000,04095 €4.095,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05362 €
Unit Price with VAT:0,06274 €