
AZ23C4V7-G3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C4V7-G3-08TR-ND - Tape & Reel (TR) 112-AZ23C4V7-G3-08CT-ND - Cut Tape (CT) 112-AZ23C4V7-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C4V7-G3-08 |
Description | DIODE ZENER ARRAY 4.7V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,06200 € | 6,20 € |
| 500 | 0,06110 € | 30,55 € |
| 1.000 | 0,06024 € | 60,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06458 € | 193,74 € |
| 6.000 | 0,05829 € | 349,74 € |
| 9.000 | 0,05508 € | 495,72 € |
| 15.000 | 0,04023 € | 603,45 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

