
AZ23C20-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C20-HE3_A-08TR-ND - Tape & Reel (TR) 112-AZ23C20-HE3_A-08CT-ND - Cut Tape (CT) 112-AZ23C20-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C20-HE3_A-08 |
Description | DIODE ZENER ARRAY 20V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,11096 € | 55,48 € |
| 1.000 | 0,09870 € | 98,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08311 € | 249,33 € |
| 6.000 | 0,07524 € | 451,44 € |
| 9.000 | 0,07123 € | 641,07 € |
| 15.000 | 0,06672 € | 1.000,80 € |
| 21.000 | 0,06405 € | 1.345,05 € |
| 30.000 | 0,06145 € | 1.843,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

