Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AZ23B3V9-G3-18 | |
|---|---|
DigiKey Part Number | AZ23B3V9-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B3V9-G3-18 |
Description | DIODE ZENER ARRAY 3.9V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.9 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06251 € | 625,10 € |
| 20.000 | 0,05728 € | 1.145,60 € |
| 30.000 | 0,05461 € | 1.638,30 € |
| 50.000 | 0,05162 € | 2.581,00 € |
| 70.000 | 0,04985 € | 3.489,50 € |
| 100.000 | 0,04813 € | 4.813,00 € |
| Unit Price without VAT: | 0,06251 € |
|---|---|
| Unit Price with VAT: | 0,07314 € |




