AU3PD-M3/86A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.870
Unit Price: 0,62000 €
Datasheet
Diode 200 V 1.7A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1.7A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AU3PD-M3/86A

DigiKey Part Number
AU3PD-M3/86AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU3PD-M3/86A
Description
DIODE AVALANCHE 200V 1.7A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.7A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
72pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
1.7A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH3R02SSTMicroelectronics2.870497-6085-1-ND0,62000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40465 €1.213,95 €
Unit Price without VAT:0,40465 €
Unit Price with VAT:0,47344 €