Diode 1000 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AU1PM-M3/84A

DigiKey Part Number
AU1PM-M3/84ATR-ND - Tape & Reel (TR)
AU1PM-M3/84ACT-ND - Cut Tape (CT)
AU1PM-M3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1PM-M3/84A
Description
DIODE AVALANCHE 1KV 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
7.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,23900 €2,39 €
1000,23230 €23,23 €
5000,17376 €86,88 €
1.0000,16393 €163,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13393 €401,79 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €