


AU1PK-M3/84A | |
|---|---|
DigiKey Part Number | AU1PK-M3/84AGITR-ND - Tape & Reel (TR) AU1PK-M3/84AGICT-ND - Cut Tape (CT) AU1PK-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PK-M3/84A |
Description | DIODE AVALANCHE 800V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48200 € | 4,82 € |
| 100 | 0,31170 € | 31,17 € |
| 500 | 0,23848 € | 119,24 € |
| 1.000 | 0,21485 € | 214,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18483 € | 554,49 € |
| 6.000 | 0,16971 € | 1.018,26 € |
| 9.000 | 0,16200 € | 1.458,00 € |
| 15.000 | 0,15334 € | 2.300,10 € |
| 21.000 | 0,14822 € | 3.112,62 € |
| 30.000 | 0,14324 € | 4.297,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |











