


AU1PGHM3/84A | |
|---|---|
DigiKey Part Number | 112-AU1PGHM3/84ATR-ND - Tape & Reel (TR) 112-AU1PGHM3/84ACT-ND - Cut Tape (CT) 112-AU1PGHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PGHM3/84A |
Description | DIODE AVALANCHE 400V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Series | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57800 € | 5,78 € |
| 100 | 0,37730 € | 37,73 € |
| 500 | 0,29084 € | 145,42 € |
| 1.000 | 0,26300 € | 263,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22763 € | 682,89 € |
| 6.000 | 0,20981 € | 1.258,86 € |
| 9.000 | 0,20073 € | 1.806,57 € |
| 15.000 | 0,19054 € | 2.858,10 € |
| 21.000 | 0,18450 € | 3.874,50 € |
| 30.000 | 0,17863 € | 5.358,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

