


AR1FDHM3/H | |
|---|---|
cms-digikey-product-number | 112-AR1FDHM3/HTR-ND - Tape & Reel (TR) 112-AR1FDHM3/HCT-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | AR1FDHM3/H |
cms-description | DIODE AVALANCHE 200V 1A DO219AB |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 12.6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18600 € | 18,60 € |
| 500 | 0,14000 € | 70,00 € |
| 1.000 | 0,12517 € | 125,17 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,08953 € | 268,59 € |
| 15.000 | 0,08648 € | 1.297,20 € |
| 21.000 | 0,08326 € | 1.748,46 € |
| 30.000 | 0,08012 € | 2.403,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

