33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
MFG_6DFNxxA_view2

6DFN24A-M3/I

DigiKey Part Number
112-6DFN24A-M3/ITR-ND - Tape & Reel (TR)
112-6DFN24A-M3/ICT-ND - Cut Tape (CT)
112-6DFN24A-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6DFN24A-M3/I
Description
TVS DIODE 20.5VWM 33.2V DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-VDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.661
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,22800 €2,28 €
1000,15400 €15,40 €
5000,13036 €65,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,10650 €1.491,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €