5KP64A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.734
Unit Price: 1,79000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,37696 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 711
Unit Price: 8,78000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 4,51820 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,68399 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,11923 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 765
Unit Price: 17,63000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 20,33168 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,20214 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,10640 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,29538 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,73061 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: 2,88000 €
Datasheet
103V Clamp 48.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP64A-E3/73

DigiKey Part Number
5KP64A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP64A-E3/73
Description
TVS DIODE 64VWM 103VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
103V Clamp 48.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
48.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6001,98845 €1.193,07 €
Unit Price without VAT:1,98845 €
Unit Price with VAT:2,32649 €