5KP36A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 7.311
Unit Price: 1,70000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,37696 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.093
Unit Price: 5,96000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 45
Unit Price: 8,56000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,68399 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,11923 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 7,68989 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 7,68990 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.760
Unit Price: 15,12000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5
Unit Price: 15,87000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 20,33168 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,20214 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.593
Unit Price: 1,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,29538 €
Datasheet
58.1V Clamp 86.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP36A-E3/51

DigiKey Part Number
5KP36A-E3/51GI-ND
Manufacturer
Manufacturer Product Number
5KP36A-E3/51
Description
TVS DIODE 36VWM 58.1VC P600
Customer Reference
Detailed Description
58.1V Clamp 86.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
86.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types