P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP33AHE3/54

DigiKey Part Number
5KP33AHE3/54GITR-ND - Tape & Reel (TR)
5KP33AHE3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP33AHE3/54
Description
TVS DIODE 33VWM 53.3VC P600
Customer Reference
Detailed Description
53.3V Clamp 93.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
93.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,12600 €21,26 €
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,35790 €