
5KP150A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP150A-E3/54GITR-ND - Tape & Reel (TR) 5KP150A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP150A-E3/54 |
Description | TVS DIODE 150VWM 243VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,34500 € | 23,45 € |
| 100 | 1,64570 € | 164,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,28028 € | 1.024,22 € |
| 1.600 | 1,19503 € | 1.912,05 € |
| 2.400 | 1,15164 € | 2.763,94 € |
| 4.000 | 1,11029 € | 4.441,16 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,18860 € |

