


5KASMC36AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-5KASMC36AHM3_A/HTR-ND - Tape & Reel (TR) 112-5KASMC36AHM3_A/HCT-ND - Cut Tape (CT) 112-5KASMC36AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KASMC36AHM3_A/H |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 86.1A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,30300 € | 13,03 € |
| 100 | 0,88480 € | 88,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,66073 € | 561,62 € |
| 1.700 | 0,61029 € | 1.037,49 € |
| 2.550 | 0,58460 € | 1.490,73 € |
| 4.250 | 0,55573 € | 2.361,85 € |
| 5.950 | 0,53864 € | 3.204,91 € |
| 8.500 | 0,52203 € | 4.437,26 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,38680 € |

