5KASMC26AHM3J_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1.855
Unit Price: 0,28000 €
Datasheet

Similar


YAGEO
In Stock: 485
Unit Price: 0,25000 €
Datasheet
42.1V Clamp 118.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 118.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

5KASMC26AHM3J_A/H

DigiKey Part Number
5KASMC26AHM3J_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC26AHM3J_A/H
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
42.1V Clamp 118.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
118.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7000,63611 €1.081,39 €
Unit Price without VAT:0,63611 €
Unit Price with VAT:0,74425 €