
1N6480-E3/97 | |
|---|---|
DigiKey Part Number | 1N6480-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6480-E3/97 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | 1N6480-E3/97 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26122 € | 2.612,20 € |
| Unit Price without VAT: | 0,26122 € |
|---|---|
| Unit Price with VAT: | 0,30563 € |



