
1N6302A-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N6302A-E3/54TR-ND - Tape & Reel (TR) 112-1N6302A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6302A-E3/54 |
Description | TVS DIODE 154VWM 246VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09500 € | 10,95 € |
| 100 | 0,73640 € | 73,64 € |
| 500 | 0,58278 € | 291,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,51231 € | 717,23 € |
| 2.800 | 0,47411 € | 1.327,51 € |
| 4.200 | 0,45466 € | 1.909,57 € |
| 7.000 | 0,43280 € | 3.029,60 € |
| 9.800 | 0,41986 € | 4.114,63 € |
| 14.000 | 0,40729 € | 5.702,06 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |

