
1N6294A-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N6294A-E3/54TR-ND - Tape & Reel (TR) 112-1N6294A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6294A-E3/54 |
Description | TVS DIODE 77.8VWM 125VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80200 € | 8,02 € |
| 100 | 0,53120 € | 53,12 € |
| 500 | 0,41490 € | 207,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,36148 € | 506,07 € |
| 2.800 | 0,33251 € | 931,03 € |
| 4.200 | 0,31775 € | 1.334,55 € |
| 7.000 | 0,30117 € | 2.108,19 € |
| 9.800 | 0,29135 € | 2.855,23 € |
| 14.000 | 0,28181 € | 3.945,34 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

